Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA51CM44Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97AK2188
Product RangeDPA51 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.570 |
Price for:Each
Minimum: 1
Multiple: 1
$121.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA51CM44Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97AK2188
Product RangeDPA51 Series
Product RangeDPA51 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max24VDC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption13VA
Phase Monitoring Range Min177VAC
Phase Monitoring Range Max552VAC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DPA51 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
13VA
Phase Monitoring Range Max
552VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
24VDC
Phase Type
3 Phase
Phase Monitoring Range Min
177VAC
SVHC
No SVHC (21-Jan-2025)
Alternatives for DPA51CM44
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
