Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM24DINAV23XE1XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AM5326
Product RangeEM24 Series
Your Part Number
11 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $495.330 |
Price for:Each
Minimum: 1
Multiple: 1
$495.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM24DINAV23XE1XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AM5326
Product RangeEM24 Series
No. of PhasesThree Phase
Supply Voltage120VAC to 277VAC, 208VAC to 480VAC
Energy Meter MountingDIN Rail
Product RangeEM24 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
120VAC to 277VAC, 208VAC to 480VAC
Product Range
EM24 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
