Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoFAA01DW24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK2292
Product RangeFAA01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.380 |
Price for:Each
Minimum: 1
Multiple: 1
$133.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoFAA01DW24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK2292
Product RangeFAA01 Series
Product RangeFAA01 Series
Timer FunctionsDelay-On-Operate
No. of Timing Ranges7Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FAA01 Series
No. of Timing Ranges
7Ranges
Time Max
300h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
48mm
Timer Functions
Delay-On-Operate
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
48mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
