Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoHAA08DM24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK6928
Product RangeHAA08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.460 |
Price for:Each
Minimum: 1
Multiple: 1
$85.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoHAA08DM24Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK6928
Product RangeHAA08 Series
Product RangeHAA08 Series
Timer FunctionsDelay-On-Operate
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height28mm
Panel Cutout Width21.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HAA08 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
21.5mm
Timer Functions
Delay-On-Operate
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
28mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
