Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | MI20Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 12AM0983 |
| Product Range | MI Series |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.940 |
| 5+ | $71.480 |
| 10+ | $70.200 |
Price for:Each
Minimum: 1
Multiple: 1
$78.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | MI20Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 12AM0983 |
| Product Range | MI Series |
| CT Construction | 1-Phase |
| Current Ratio | - |
| Accuracy Class | - |
| Power Rating | 100mW |
| Window Diameter | 10.5mm |
| Frequency Range | 40Hz to 1kHz |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering |
| Primary Current | 20A |
| Secondary Current Nom | - |
| Product Range | MI Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| CT Construction | 1-Phase |
|---|---|
| Accuracy Class | - |
| Window Diameter | 10.5mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | - |
| SVHC | No SVHC (21-Jan-2025) |
| Current Ratio | - |
|---|---|
| Power Rating | 100mW |
| Frequency Range | 40Hz to 1kHz |
| Transformer Terminals | Wire Leaded |
| Primary Current | 20A |
| Product Range | MI Series |
Alternatives for MI20
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
