Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPBB01DM24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK7132
Product RangePBB01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.500 |
| 5+ | $132.680 |
| 10+ | $130.020 |
Price for:Each
Minimum: 1
Multiple: 1
$153.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPBB01DM24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK7132
Product RangePBB01 Series
Product RangePBB01 Series
Timer FunctionsDelay-On-Release
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max600s
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PBB01 Series
No. of Timing Ranges
4Ranges
Time Max
600s
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Delay-On-Release
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for PBB01DM24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
