Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoREC2R60A30GKECopy
Newark Part No.74R7233
Product RangeREC2R Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoREC2R60A30GKECopy
Newark Part No.74R7233
Product RangeREC2R Series
Load Current7.6A
Operating Voltage Max600VAC
Control Voltage Max253VAC
Switching ModeRandom Turn On
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min90VAC
Product RangeREC2R Series
SVHCTo Be Advised
Technical Specifications
Load Current
7.6A
Control Voltage Max
253VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
REC2R Series
Operating Voltage Max
600VAC
Switching Mode
Random Turn On
Contactor Terminals
Screw
Control Voltage Min
90VAC
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
