Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | RHS301Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 92F3084 |
| Product Range | RHS Series |
| Your Part Number |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $151.810 |
| 10+ | $145.660 |
| 50+ | $139.510 |
| 100+ | $135.820 |
Price for:Each
Minimum: 1
Multiple: 1
$151.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | RHS301Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 92F3084 |
| Product Range | RHS Series |
| Product Range | RHS Series |
| Thermal Resistance | 0.82°C/W |
| Heat Sink Mounting | DIN Rail |
| External Length | 94mm |
| External Height | 82mm |
| External Width | 119mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | RHS Series |
|---|---|
| Heat Sink Mounting | DIN Rail |
| External Height | 82mm |
| SVHC | No SVHC (21-Jan-2025) |
| Thermal Resistance | 0.82°C/W |
|---|---|
| External Length | 94mm |
| External Width | 119mm |
Alternatives for RHS301
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
