Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A40D5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93AM9381
Product RangeRP1A Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.970 |
| 5+ | $37.410 |
| 10+ | $36.760 |
| 20+ | $36.060 |
Price for:Each
Minimum: 1
Multiple: 1
$41.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A40D5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93AM9381
Product RangeRP1A Series
Contact ConfigurationSPST
Load Current5A
Operating Voltage Max440VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min20VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRP1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
440VAC
Relay Terminals
Through Hole
Operating Voltage Min
20VAC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RP1A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
