Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRS1A23D25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AM7571
Product RangeRS1A Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.130 |
| 5+ | $57.050 |
| 10+ | $55.980 |
Price for:Each
Minimum: 1
Multiple: 1
$59.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRS1A23D25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AM7571
Product RangeRS1A Series
Contact ConfigurationSPST
Load Current25A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRS1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RS1A Series
Alternatives for RS1A23D25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
