Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoUWP40RSEXXXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AM5681
Product RangeUWP 4.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,216.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,216.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoUWP40RSEXXXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AM5681
Product RangeUWP 4.0 Series
No. of Ethernet Ports1Ports
No. of Serial Communication Ports4 Port
Network Speeds100Mbps
Gateway Server MountingDIN Rail
Product RangeUWP 4.0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
No. of Serial Communication Ports
4 Port
Port Types
RJ45 x 1, RS485 x 2, Type-A USB 2.0 x 1, Type-B Micro USB 2.0 x 1
Product Range
UWP 4.0 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
