Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | WM1596AV53XOSXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83AK7225 |
| Product Range | WM15 Series |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $444.270 |
Price for:Each
Minimum: 1
Multiple: 1
$444.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | WM1596AV53XOSXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83AK7225 |
| Product Range | WM15 Series |
| No. of Phases | Three Phase |
| Supply Voltage | 120VAC to 240VAC, 208VAC to 415VAC |
| Energy Meter Mounting | Panel |
| Product Range | WM15 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Phases | Three Phase |
|---|---|
| Energy Meter Mounting | Panel |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage | 120VAC to 240VAC, 208VAC to 415VAC |
|---|---|
| Product Range | WM15 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
