Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM20AV63HCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK7227
Product RangeWM20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $410.190 |
Price for:Each
Minimum: 1
Multiple: 1
$410.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM20AV63HCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK7227
Product RangeWM20 Series
No. of PhasesThree Phase
Supply Voltage100VAC to 240VAC, 100VDC to 240VDC
Energy Meter MountingPanel
Product RangeWM20 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
100VAC to 240VAC, 100VDC to 240VDC
Product Range
WM20 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
