Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
Product Range
-
Voltage Rating VAC
240V
Electrical Connector Gender
Outlet
Connector Colour
Blue
IP Rating
IP44
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
