Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A2ZTDFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel79AK0497RL
Cut Tape79AK0497
Product Range3430 Series
Your Part Number
355 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.174 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 25+ | $0.064 |
| 100+ | $0.052 |
| 250+ | $0.044 |
| 500+ | $0.040 |
| 1000+ | $0.032 |
| 2500+ | $0.030 |
| 5000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A2ZTDFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel79AK0497RL
Cut Tape79AK0497
Product Range3430 Series
Resistor Case / Package0508 Wide [1220 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating5A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length1.25mm
Product Width2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0508 Wide [1220 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
1.25mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
5A
Product Range
3430 Series
Product Width
2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
