Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCRGSP0201FZRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16AN2831
Product RangeCRGSP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 25+ | $0.139 |
| 100+ | $0.123 |
| 250+ | $0.076 |
| 500+ | $0.062 |
| 1000+ | $0.052 |
| 2500+ | $0.041 |
| 5000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCRGSP0201FZRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16AN2831
Product RangeCRGSP Series
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeCRGSP Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
CRGSP Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
