Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCRGSP0805FZRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16AN2864
Product RangeCRGSP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.236 |
| 25+ | $0.208 |
| 100+ | $0.184 |
| 250+ | $0.113 |
| 500+ | $0.092 |
| 1000+ | $0.078 |
| 2500+ | $0.061 |
| 5000+ | $0.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCRGSP0805FZRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16AN2864
Product RangeCRGSP Series
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating330mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeCRGSP Series
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
330mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
CRGSP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
