Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLP73K3AR22FTDFCopy
Newark Part No.
Re-Reel24AJ1847
Cut Tape24AJ1847
Product RangeRLP73 Series
Your Part Number
922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.520 | $16.52 |
| Total Price | $16.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.520 |
| 10+ | $15.440 |
| 25+ | $14.740 |
| 50+ | $13.960 |
| 100+ | $13.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLP73K3AR22FTDFCopy
Newark Part No.
Re-Reel24AJ1847
Cut Tape24AJ1847
Product RangeRLP73 Series
Resistance0.22ohm
Product RangeRLP73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.15mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.22ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.74mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLP73K3AR22FTDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
