Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRS105040ER002FTDGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AJ9016RL
Cut Tape74AJ9016
Product RangeTLRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $6.130 | $30.65 |
| Total Price | $30.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $6.130 |
| 10+ | $3.850 |
| 15+ | $3.700 |
| 25+ | $3.550 |
| 50+ | $3.200 |
| 125+ | $2.850 |
| 250+ | $2.570 |
| 500+ | $2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRS105040ER002FTDGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AJ9016RL
Cut Tape74AJ9016
Product RangeTLRS Series
Resistance2000µohm
Product RangeTLRS Series
Resistor Case / Package4120 [1050 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length10.5mm
Product Width5mm
Product Height1.14mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
4120 [1050 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLRS Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
10.5mm
Product Height
1.14mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
