Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoMA500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM8426
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.310 |
Price for:Each
Minimum: 1
Multiple: 1
$422.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoMA500Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM8426
DMM FunctionsAC Current
Current Measure AC Max3kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range Selection-
No. of Digits-
Jaw Opening Max110mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
-
Jaw Opening Max
110mm
SVHC
No SVHC (27-Jun-2024)
Current Measure AC Max
3kA
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
