Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120925 - PROMOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1233
Product RangeF200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $561.070 |
| 2+ | $532.480 |
| 5+ | $511.190 |
Price for:Each
Minimum: 1
Multiple: 1
$561.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120925 - PROMOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1233
Product RangeF200 Series
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Harmonic, Power, Resistance
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max59.99kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max34mm
Product RangeF200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Harmonic, Power, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
59.99kohm
Range Selection
Auto, Manual
Jaw Opening Max
34mm
SVHC
No SVHC (04-Feb-2026)
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
F200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
