Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191307Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN7800
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $296.290 |
| 5+ | $281.190 |
| 10+ | $269.950 |
Price for:Each
Minimum: 1
Multiple: 1
$296.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191307Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN7800
Test Frequency Range2Hz to 400Hz
Voltage Measuring Range AC1V to 440V
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height31mm
External Width75mm
External Depth135mm
Weight137g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Frequency Range
2Hz to 400Hz
Operating Temperature Min
0°C
External Height
31mm
External Depth
135mm
Product Range
-
Voltage Measuring Range AC
1V to 440V
Operating Temperature Max
40°C
External Width
75mm
Weight
137g
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
