Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01295504Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM8991
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $401.250 |
| 5+ | $379.540 |
| 10+ | $363.380 |
| 25+ | $343.290 |
| 50+ | $322.060 |
Price for:Each
Minimum: 1
Multiple: 1
$401.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01295504Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM8991
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator ColourRed, Black
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
Red, Black
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
