Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No60-4-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J7966
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.840 |
| 5+ | $15.410 |
Price for:Each
Minimum: 1
Multiple: 1
$15.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No60-4-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J7966
Braid MaterialOxygen Free Copper
Width2.79mm
Length3.048m
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
3.048m
SVHC
No SVHC (14-Jun-2023)
Width
2.79mm
Product Range
-
Alternatives for 60-4-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
