Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCF3050.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13J6050
Your Part Number
1,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.790 |
| 12+ | $36.880 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$40.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF3050.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13J6050
Tip MaterialFoam
Swab Tip Size6.3 x 19mm
Handle Length135mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tip Material
Foam
Handle Length
135mm
Product Range
-
Swab Tip Size
6.3 x 19mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Alternatives for CF3050.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
