Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCM8ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13J6236
Your Part Number
643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.000 |
| 5+ | $20.910 |
Price for:Each
Minimum: 1
Multiple: 1
$23.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCM8ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13J6236
Coating TypeSolder Mask
Coating ApplicationsPCBs
Dispensing MethodBottle
Coating ColourPink
Volume236ml
Weight8oz
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for CM8E
1 Product Found
Product Overview
The CM8E from Chemtronics is a "Chemask" fast curing peelable solder masking agent. It has an high temperature resistant compound that protect component free area during wave soldering. Mask also used to protect pins, posts, contacts and edge connections during conformal coating processes.
- Compatible with rosin, water soluble fluxes and cleaning solvents
- Leaves no residue
- Dries tack free in 30 minutes
- Non contaminating
- Natural latex rubber base material
- Bottle dispenser
- Pink colour coating
- Non flammable flash point
- Weight/gallon of 7.2lbs
Applications
Industrial
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
236ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Pink
Weight
8oz
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
