Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoJD-0800GB-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AC0708
Your Part Number
10 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.330 |
| 5+ | $41.940 |
| 10+ | $39.940 |
| 25+ | $37.680 |
| 50+ | $34.860 |
| 100+ | $32.600 |
Price for:Each
Minimum: 1
Multiple: 1
$45.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Reliable, business optimised wired keyboard and mouse set. GS Approval for professional use in office environments.
- Low profile keyboard wth abrasion resistant labels
- Hotkeys for calculator, email, browser and sleep mode functions
- Robust and durable design, suitable for up to 10 million keystrokes
- 3 Button scroll mouse suitable for either hand
- Precision operation with 1200DPI optical sensor
- Plug and play USB interface
- Keyboard dimensions (HxWxD): 20x458x170mm
- 3 Year manufacturer warranty
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Keyboard Colour
Black
SVHC
No SVHC (16-Jul-2019)
Computer Connector
USB
Mouse Type
Optical
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
