Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | JW-T2200-2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 12AN7896 |
| Product Range | Cherry MW 2200 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.670 |
| 5+ | $30.220 |
| 10+ | $28.790 |
| 25+ | $27.160 |
| 50+ | $25.120 |
| 100+ | $23.490 |
Price for:Each
Minimum: 1
Multiple: 1
$32.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | JW-T2200-2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 12AN7896 |
| Product Range | Cherry MW 2200 |
| Connection Method | Wireless - RF |
| Computer Connector | USB |
| Mouse Type | Optical |
| Mouse Size | Standard |
| Mouse Colour | Black |
| Ergonomic | Yes |
| Product Range | Cherry MW 2200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connection Method | Wireless - RF |
|---|---|
| Mouse Type | Optical |
| Mouse Colour | Black |
| Product Range | Cherry MW 2200 |
| Computer Connector | USB |
|---|---|
| Mouse Size | Standard |
| Ergonomic | Yes |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
