Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-1X1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM5202
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-1X1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM5202
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeGround Cord & 2 10mm Snap Studs
Width - Imperial1ft
Length - Imperial1ft
Width - Metric304.8mm
Length - Metric304.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Width - Imperial
1ft
Width - Metric
304.8mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
Ground Cord & 2 10mm Snap Studs
Length - Imperial
1ft
Length - Metric
304.8mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for CQ-ESD-MAT-1X1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
