Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No4-1617758-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58M2665
Product RangeFCB-205 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.620 |
| 5+ | $315.590 |
| 10+ | $302.910 |
| 25+ | $287.150 |
| 50+ | $262.200 |
Price for:Each
Minimum: 1
Multiple: 1
$332.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No4-1617758-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58M2665
Product RangeFCB-205 Series
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-205 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder Hook
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance500ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
500ohm
Coil Voltage
28VDC
Product Range
FCB-205 Series
Coil Type
Non Latching
Relay Terminals
Solder Hook
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
