Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-410-1620MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26K2325
Product RangeFCA-410 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.690 |
| 5+ | $455.250 |
| 10+ | $431.810 |
| 25+ | $414.600 |
| 50+ | $406.310 |
Price for:Each
Minimum: 1
Multiple: 1
$478.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCA-410-1620MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26K2325
Product RangeFCA-410 Series
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current10A
Product RangeFCA-410 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC6V
Contact Material-
Coil Resistance290ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Terminals
Quick Connect
Contact Material
-
SVHC
Cadmium oxide
Coil Voltage
28VDC
Product Range
FCA-410 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
6V
Coil Resistance
290ohm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
