Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCB-405-0620MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.20M7455
Product RangeFCB-405 Series
Also Known As8-1617760-0
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $364.960 |
| 5+ | $347.070 |
| 10+ | $329.170 |
| 25+ | $264.970 |
| 50+ | $259.680 |
Price for:Each
Minimum: 1
Multiple: 1
$364.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCB-405-0620MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.20M7455
Product RangeFCB-405 Series
Also Known As8-1617760-0
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-405 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC6V
Contact MaterialSilver Cadmium Oxide
Coil Resistance400ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
28VDC
Product Range
FCB-405 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
6V
Coil Resistance
400ohm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
