Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCC-325-CW3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AK7178
Product RangeFCC-325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,752.650 |
| 3+ | $1,704.300 |
| 5+ | $1,655.960 |
| 10+ | $1,571.340 |
| 25+ | $1,510.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,752.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCC-325-CW3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AK7178
Product RangeFCC-325 Series
Contact Configuration3PST-NO-DM
Coil Voltage28VDC
Contact Current25A
Product RangeFCC-325 Series
Relay MountingStud
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder Hook
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance160ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO-DM
Contact Current
25A
Relay Mounting
Stud
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
160ohm
Coil Voltage
28VDC
Product Range
FCC-325 Series
Coil Type
Non Latching
Relay Terminals
Solder Hook
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Alternatives for FCC-325-CW3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
