Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMSWD-5XLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34P0990
Product RangeMSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.550 |
| 5+ | $118.510 |
| 10+ | $113.470 |
| 25+ | $107.540 |
| 50+ | $103.650 |
| 100+ | $100.520 |
| 10000+ | $98.500 |
Price for:Each
Minimum: 1
Multiple: 1
$123.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMSWD-5XLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34P0990
Product RangeMSD Series
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeMSD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance100ohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
100ohm
Contact Configuration
DPDT
Product Range
MSD Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
