Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAUH-15S-FOCopy
Newark Part No.76AK5843
Product RangeD*U Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAUH-15S-FOCopy
Newark Part No.76AK5843
Product RangeD*U Series
No. of Positions15Positions
Connector Shell SizeDA
Product RangeD*U Series
Connector Body MaterialMetal Body
For Use WithD Sub Signal Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Positions
15Positions
Product Range
D*U Series
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Connector Shell Size
DA
Gender
Receptacle
For Use With
D Sub Signal Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
