Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA21S6E5-18.0BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AK9940
Product RangeDura-Con Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $82.070 |
| 5+ | $76.690 |
| 10+ | $71.970 |
| 25+ | $69.820 |
| 50+ | $68.430 |
Price for:Each
Minimum: 1
Multiple: 1
$82.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA21S6E5-18.0BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AK9940
Product RangeDura-Con Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions21Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeDura-Con Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
No SVHC (15-Jan-2018)
No. of Positions
21Positions
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
