Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS9-51SLPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5841
Product RangeDura-Con Series
Your Part Number
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 5+ | $11.080 |
| 10+ | $10.500 |
| 25+ | $9.890 |
| 50+ | $9.640 |
| 100+ | $8.860 |
| 250+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS9-51SLPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5841
Product RangeDura-Con Series
Product RangeDura-Con Series
Screw Length4.06mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Dura-Con Series
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2018)
Screw Length
4.06mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
