Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/09-D03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AK9997
Product RangeMIL-DTL-83513 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $106.200 |
| 5+ | $101.540 |
| 10+ | $96.860 |
| 25+ | $93.130 |
Price for:Each
Minimum: 1
Multiple: 1
$106.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/09-D03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AK9997
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeMIL-DTL-83513 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
No SVHC (10-Jun-2022)
No. of Positions
25Positions
Cable Length - Metric
457.2mm
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
