Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCISCO SYSTEMS
Manufacturer Part NoIE2000-16T67-BCopy
Newark Part No.61AH2932
Product RangeIE2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,106.580 |
| 5+ | $3,943.840 |
| 10+ | $3,853.150 |
| 25+ | $3,745.360 |
| 50+ | $3,646.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4,106.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoIE2000-16T67-BCopy
Newark Part No.61AH2932
Product RangeIE2000 Series
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingWall
Port TypesM12 D-Coded x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeIE2000 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Fast Ethernet
Port Types
M12 D-Coded x 16
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Wall
Network Speeds
10Mbps, 100Mbps
Product Range
IE2000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
