Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CIT |
|---|---|
| Manufacturer Part No | KBMS-001Copy |
| Newark Part No. | 78AK6202 |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | CIT |
|---|---|
| Manufacturer Part No | KBMS-001Copy |
| Newark Part No. | 78AK6202 |
| Connection Method | Wired |
| Computer Connector | USB |
| Keyboard Size | Standard |
| Mouse Type | Optical |
| Keyboard Colour | Black |
| Ergonomic | No |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connection Method | Wired |
|---|---|
| Keyboard Size | Standard |
| Keyboard Colour | Black |
| Product Range | - |
| Computer Connector | USB |
|---|---|
| Mouse Type | Optical |
| Ergonomic | No |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
