Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoLT300014T261K0JCopy
Newark Part No.26M0474
Product RangeLT Series
Also Known As1624329-2, LT 3000 1/4W 1K0 5%
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoLT300014T261K0JCopy
Newark Part No.26M0474
Product RangeLT Series
Also Known As1624329-2, LT 3000 1/4W 1K0 5%
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeLT Series
Operating Voltage Max-
Operating Temperature Min-40°C
Applications-
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 5%
Holding Current Max-
SVHCTo Be Advised
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Product Overview
The LT300014T261K0J from TE Connectivity is a axial leaded linear PTC thermistor. The thermistor case is epoxy coated with axial leads permits automatic insertion. LT series thermistors are available in E24 grid resistance value ranging from 10 ohm to 10Kohm.
- Resistance tolerance is ±5%
- TCR tolerance is ±10%
- Power rating is 0.25W at 70°C
- Withstand voltage is 500V
- Operating temperature range from -40°C to 125°C
Applications
Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Resistance (25°C)
1kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
-
Applications
-
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
LT Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 5%
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
