Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoK12025LO
Newark Part No.11AM9641
Product RangeKasp 120 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 6+ | $9.000 |
| 12+ | $8.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoK12025LO
Newark Part No.11AM9641
Product RangeKasp 120 Series
Width25mm
Shackle Clearance - Horizontal12mm
Shackle Clearance - Vertical15mm
Shackle Diameter4mm
Lock MaterialBrass
Product RangeKasp 120 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Width
25mm
Shackle Clearance - Vertical
15mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Shackle Clearance - Horizontal
12mm
Shackle Diameter
4mm
Product Range
Kasp 120 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
