Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT2315Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AM9784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.190 |
| 6+ | $23.890 |
| 12+ | $23.110 |
Price for:Each
Minimum: 1
Multiple: 1
$25.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2315Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AM9784
Tweezer TypePrecision, Pin Guided
Tweezer Tip TypeBent, Blunt
Overall Length150mm
Overall Length150mm
Tip Style-
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tweezer Type
Precision, Pin Guided
Overall Length
150mm
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (21-Jan-2025)
Tweezer Tip Type
Bent, Blunt
Overall Length
150mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
