Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3579Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86W0757
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.880 |
| 5+ | $66.340 |
| 10+ | $63.650 |
| 25+ | $60.610 |
| 50+ | $56.820 |
| 100+ | $53.780 |
| 250+ | $49.230 |
Price for:Each
Minimum: 1
Multiple: 1
$70.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3579Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86W0757
Technical Datasheet
Square TypeCombination
Blade Length300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3579 is a combination square. It features heavy duty, 3 in 1 construction for a complete marking and measuring solution. It features stainless steel rule for corrosion protection. It has permanent indented markings for wear resistance.
- 12inch icon size
Technical Specifications
Square Type
Combination
Product Range
-
Blade Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
