Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T39076A 170-RNDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46AM3198 |
| Product Range | RedLine Series |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.630 |
| 5+ | $69.720 |
| 10+ | $67.730 |
| 25+ | $64.720 |
| 50+ | $60.580 |
Price for:Each
Minimum: 1
Multiple: 1
$73.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T39076A 170-RNDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46AM3198 |
| Product Range | RedLine Series |
| Plier Style | Snipe Nose |
| Overall Length | 175mm |
| Overall Length | 175mm |
| Product Range | RedLine Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Plier Style | Snipe Nose |
|---|---|
| Overall Length | 175mm |
| SVHC | No SVHC (25-Jun-2025) |
| Overall Length | 175mm |
|---|---|
| Product Range | RedLine Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
