Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4930Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM0966
Your Part Number
39 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.210 |
| 5+ | $74.800 |
| 10+ | $72.560 |
| 25+ | $69.160 |
| 50+ | $64.510 |
Price for:Each
Minimum: 1
Multiple: 1
$79.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Battery Voltage
3.6V
Torque Max
20N-m
Kit Contents
Electric Screwdriver, PZ2/SL4 Double-Sided Screwdriver Bit
Plug Type
USB
Chuck Size
1/4"
Battery Capacity
2Ah
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
