Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8135Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC8511
Your Part Number
35 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.300 |
| 25+ | $3.050 |
| 50+ | $2.840 |
| 100+ | $2.680 |
| 250+ | $2.520 |
| 500+ | $2.380 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8135Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC8511
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
-
Product Range
-
USB Standard
-
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
