Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8141Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8514
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 5+ | $8.320 |
| 10+ | $7.750 |
| 25+ | $7.270 |
| 50+ | $6.950 |
| 100+ | $6.570 |
| 250+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8141Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8514
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions4Positions
Connector MountingCable Mount
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Product Overview
The CLB-JL-8141 from Clever Little Box is a Type A USB 3.0 plug to 4-Way screw terminal for allowing easy termination.
- USB A plug to 4x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
-
USB Standard
USB 3.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
