Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8142Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8515
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 100+ | $6.360 |
| 250+ | $5.830 |
| 500+ | $5.410 |
| 1000+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8142Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8515
USB Connector TypeMini USB Type B
USB Standard-
No. of Positions4Positions
Connector MountingCable Mount
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
-
USB Standard
-
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
