Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL_8152Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8532
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 5+ | $7.910 |
| 10+ | $7.530 |
| 25+ | $6.980 |
| 50+ | $6.480 |
| 100+ | $6.010 |
| 250+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL_8152Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8532
Connector MountingCable Mount
Current Rating10A
Voltage Rating30VDC
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
30VDC
Connector Colour
-
Contact Termination Type
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
